- Home ›
- All Products›
- 1885855
Phoenix Contact
1885855
Adapter plates 2 mm thick - for panel cutouts of HC-B 24 size - including 1.5 mm flat gasket - size 1
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Adapter plates 2 mm thick - for panel cutouts of HC-B 24 size - including 1.5 mm flat gasket - size 1
Search Keywords: 1885855
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1885855
-
Alias/AKA:HC-B-24-ADP-VC-C1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547200000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 1885855 RoHS compliant?
Yes, 1885855 is RoHS compliant.
What is the lead time for 1885855?
The standard lead time for 1885855 is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
3 Weeks
can ship
9/21/26