- Home ›
- All Products›
- 1885790
1885790
Phoenix Contact
Adapter plates, 2 mm thick, for HC-B 16 size panel cutouts, including 1.5 mm flat gasket, size 2
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Adapter plates, 2 mm thick, for HC-B 16 size panel cutouts, including 1.5 mm flat gasket, size 2
Search Keywords: 1885790
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1885790
-
Alias/AKA:HC-B 16-ADP-VC-C2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547200000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
8 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
2
$22.75
5
$12.50
25
$11.77
50
$11.27
100
$10.98
250
$10.55
500 +
$10.30
Click for Quote
Log in
to unlock special pricing