- Home ›
- All Products›
- 1885787
1885787
Phoenix Contact
Adapter plates 2 mm thick - for panel cutouts of HC-B 16 size - including 1.5 mm flat gasket - size 1
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Adapter plates 2 mm thick - for panel cutouts of HC-B 16 size - including 1.5 mm flat gasket - size 1
Search Keywords: 1885787
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1885787
-
Alias/AKA:HC-B-16-ADP-VC-C1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547200000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
7 Weeks
can ship
7/8/26