- Home ›
- All Products›
- 1885431
Phoenix Contact
1885431
Half screw connection Pg16 - made of plastic - consisting of rubber seal with several holes (2 x 6 mm/1 x 7 mm) and a pressure ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Half screw connection Pg16 - made of plastic - consisting of rubber seal with several holes (2 x 6 mm/1 x 7 mm) and a pressure screw - for cable screw connection thread VC-M-KV-PG16....
Search Keywords: 1885431
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1885431
-
Alias/AKA:VC-K-KV-PG16-2X6/1X7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926904590
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 1885431 RoHS compliant?
Yes, 1885431 is RoHS compliant.
What is the lead time for 1885431?
The standard lead time for 1885431 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
4 Weeks
can ship
10/23/26