- Home ›
- All Products›
- 1884160
Available Replacements
RECOMMENDED REPLACEMENT
Phoenix Contact
1884160
Crimp contact - contact diameter: 1.6 mm - rolled - Pin - contact material: Cu alloy - nickel-plated - contact surface: s ...
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Crimp contact - contact diameter: 1.6 mm - rolled - Pin - contact material: Cu alloy - nickel-plated - contact surface: silver-plated - connection cross section: 1.5 mm² ... 2.5 mm² AWG 16 ... 14
Search Keywords: 1884160
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1884160
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 1884160 discontinued?
Yes, 1884160 from Phoenix Contact is discontinued (end-of-life June 2020). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 1884160?
The recommended replacement for 1884160 is 1004382 from Phoenix Contact, available from OnlineComponents.com.
Is 1884160 RoHS compliant?
Yes, 1884160 is RoHS compliant.
What is the lead time for 1884160?
The standard lead time for 1884160 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.