- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1883297
1883297
Phoenix Contact
PCB connector - nominal current: 10 A - rated voltage (III/2): 630 V - nominal cross section: 1 mm² - number of positions: 6 - ...
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 07/31/2027
Certificate of Compliance Guarantee
Description
+
PCB connector - nominal current: 10 A - rated voltage (III/2): 630 V - nominal cross section: 1 mm² - number of positions: 6 - pitch: 5.08 mm - connection method: Displacement connection - color: green - contact surface: Tin
Search Keywords: 1883297
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1883297
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:IDT
-
Pitch:5.08 mm
-
Number of Circuits:6
-
Maximum Voltage Rating:630 V
-
Maximum Current Rating:10 A
-
Wire Size:18-20 AWG
-
Operating Temperature:N/A
Product Guides
+
-
End of Life: Final orders must be placed by 07/31/2027
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
7 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
5
$11.2181
25
$10.0100
50
$9.2950
100
$8.9130
250
$8.6753
500
$8.4500
1,000 +
$8.3232
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments