- Home ›
- All Products›
- 1883190
1883190
Phoenix Contact
PCB direct plug - nominal current: 10 A - rated voltage (III/2): 630 V - nominal cross section: 1.5 mm² - number of positions: ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB direct plug - nominal current: 10 A - rated voltage (III/2): 630 V - nominal cross section: 1.5 mm² - number of positions: 7 - pitch: 7.5 mm - connection method: Spring-cage connection - color: green - contact surface: Tin - mounting: Direct plug-in method
Search Keywords: 1883190
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1883190
-
Alias/AKA:ZEC-1-5/-7-ST-7-5-C2-R1-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:GR
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
7 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
5
$7.81
25
$6.51
50
$6.41
100
$6.14
250
$5.73
500
$5.64
1,000
$5.56
2,500 +
$5.44
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments