- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1883064
1883064
Phoenix Contact
PCB direct plug - nominal current: 10 A - rated voltage (III/2): 320 V - nominal cross section: 1.5 mm² - number of positions: ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB direct plug - nominal current: 10 A - rated voltage (III/2): 320 V - nominal cross section: 1.5 mm² - number of positions: 4 - pitch: 5 mm - connection method: Spring-cage connection - color: green - contact surface: Tin - mounting: Direct plug-in method
Search Keywords: 1883064
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1883064
-
Alias/AKA:ZEC-1-5/-4-ST-5-0-C2-R1-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:GR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Spring Cage
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Crimp
-
Pitch:5 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:320 V
-
Maximum Current Rating:10 A
-
Wire Size:16-24 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
11 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
50
$3.85
100
$3.63
250
$3.48
500
$3.39
1,000
$3.30
2,500
$3.25
5,000
$3.20
7,500 +
$3.15
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments