- Home ›
- All Products›
- 1882722
1882722
Phoenix Contact
Header, Nominal current: 8 A, Number of positions: 3, Pitch: 3.5 mm, Color: green, Contact surface: Gold, Mounting: Wave ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Header, Nominal current: 8 A, Number of positions: 3, Pitch: 3.5 mm, Color: green, Contact surface: Gold, Mounting: Wave soldering
Search Keywords: 1882722
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1882722
-
Alias/AKA:MCV-1-5/-3-G-3-5-AU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
4 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
50
$1.406
250
$1.172
500
$1.154
1,000
$1.045
2,500
$1.030
5,000
$1.005
7,500
$0.989
10,000 +
$0.975
Click for Quote
Log in
to unlock special pricing