1882382
Phoenix Contact
Conn Terminal Block F 3 POS 7.62mm Screw RA Cable Mount 20A
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Terminal Block F 3 POS 7.62mm Screw RA Cable Mount 20A
Search Keywords: 1882382
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1882382
-
Alias/AKA:PC 4 HV/ 3-STF-7 62
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Orientation:Right Angle
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$77.80
3
$36.48
5 +
$30.76
Click for Quote
Log in
to unlock special pricing