- Home ›
- All Products›
- 1882340
1882340
Phoenix Contact
Plug component, Nominal current: 20 A, Number of positions: 6, Pitch: 7.62 mm, Connection method: Screw connection with te ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plug component, Nominal current: 20 A, Number of positions: 6, Pitch: 7.62 mm, Connection method: Screw connection with tension sleeve, Color: green, Contact surface: Tin
Search Keywords: 1882340
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1882340
-
Alias/AKA:PC 4/ 6-ST-7 62 BD:40-45
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
4 Weeks
can ship
6/12/26
Price (USD)
Qty
Unit Price
5
$16.03
25
$14.30
50
$13.28
100
$12.56
250
$12.37
500
$12.07
1,000 +
$11.89
Click for Quote
Log in
to unlock special pricing