- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1880889
1880889
Phoenix Contact
Conn Wire to Board HDR 7 POS 7.62mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Wire to Board HDR 7 POS 7.62mm
Search Keywords: 1880889
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1880889
-
Alias/AKA:PCV 4/ 7-G-7 62 (1357)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Wire to Board
-
Body Orientation:N/A
-
Gender:HDR
-
Mounting:N/A
-
Pitch:7.62 mm
-
Number of Contacts:7
-
Maximum Voltage Rating:400 V
-
Maximum Current Rating:20 A
-
Termination Method:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
12 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
5
$10.91
25
$9.74
50
$9.04
100
$8.67
250
$8.44
500
$8.22
1,000 +
$8.10
Click for Quote
Log in
to unlock special pricing