- Home ›
- All Products›
- 1879133
Phoenix Contact
1879133
Header, Nominal current: 20 A, Rated voltage (III/2): 630 V, Number of positions: 4, Pitch: 7.62 mm, Color: green, Conta ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Header, Nominal current: 20 A, Rated voltage (III/2): 630 V, Number of positions: 4, Pitch: 7.62 mm, Color: green, Contact surface: Tin, Mounting: Wave soldering, Pin length: 9.58 mm; mounting flange: Accessory Order No. 1827570
Search Keywords: 1879133
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1879133
-
Alias/AKA:PC-4/-4-G-7-62-PIN-9-58
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547200000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Frequently Asked Questions
Is 1879133 RoHS compliant?
Yes, 1879133 is RoHS compliant.
What is the lead time for 1879133?
The standard lead time for 1879133 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
13
7 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
13
$7.58
26
$7.24
39
$6.63
50
$5.37
100 +
$5.10
Click for Quote
Log in
to unlock special pricing