1877915
Phoenix Contact
Conn Terminal Block F 8 POS 5mm Screw ST Cable Mount 12A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block F 8 POS 5mm Screw ST Cable Mount 12A
Search Keywords: 1877915
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1877915
-
Alias/AKA:MVSTBW-2-5/-8-ST-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
13 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
5
$10.00
25
$8.92
50
$8.28
100
$7.94
250
$7.73
500
$7.53
1,000 +
$7.42
Click for Quote
Log in
to unlock special pricing