- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1876631
1876631
Phoenix Contact
Conn Shrouded Header HDR 5 POS 5.08mm Solder RA Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Shrouded Header HDR 5 POS 5.08mm Solder RA Thru-Hole
Search Keywords: 1876631
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1876631
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5.08 mm
-
Number of Contacts:5
-
Maximum Voltage Rating:320 V
-
Maximum Current Rating:12 A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
150
can ship
Minimum Order Quantity:
50
Order Increment:
50
2 Weeks
can ship
5/12/26
Price (USD)
Qty
Unit Price
50
$4.47
100
$4.22
250
$4.04
500
$3.93
1,000
$3.83
2,500
$3.77
5,000 +
$3.72
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments