- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1876314
1876314
Phoenix Contact
Conn Shrouded Header HDR 10 POS 3.5mm Solder ST
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Shrouded Header HDR 10 POS 3.5mm Solder ST
Search Keywords: 1876314
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1876314
-
Alias/AKA:MC-1-5/10-G-3-5-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:N/A
-
Pitch:3.5 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:160 V
-
Maximum Current Rating:8 A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
50
can ship
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
50
$3.93
100
$3.70
250
$3.55
500
$3.46
1,000
$3.37
2,500
$3.32
5,000
$3.27
7,500 +
$3.22
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments