- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1875263
Phoenix Contact
1875263
Conn PC Terminal Block F 11 POS 5.08mm Screw Cable Mount 12A
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn PC Terminal Block F 11 POS 5.08mm Screw Cable Mount 12A
Search Keywords: 1875263
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1875263
-
Alias/AKA:SMSTB-2-5/11-ST-5-08-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:PC Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:5.08 mm
-
Number of Circuits:11
-
Maximum Voltage Rating:320 V
-
Maximum Current Rating:12 A
-
Wire Size:12-24 AWG
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 1875263 RoHS compliant?
Yes, 1875263 is RoHS compliant.
What is the lead time for 1875263?
The standard lead time for 1875263 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26
Can Ship immediately
Minimum Order Quantity:
5
7 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
5
$18.43
25
$15.21
50
$14.73
100
$14.27
250
$13.37
500
$13.33
1,000 +
$13.30
Click for Quote
Log in
to unlock special pricing