- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1874497
1874497
Phoenix Contact
Conn PC Terminal Block F 9 POS 5.08mm Screw 12A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn PC Terminal Block F 9 POS 5.08mm Screw 12A
Search Keywords: 1874497
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1874497
-
Alias/AKA:SMSTB 2 5/ 9-ST-5 08 BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:PC Terminal Block
-
Mounting:N/A
-
Gender:F
-
Termination Method:Screw
-
Pitch:5.08 mm
-
Maximum Voltage Rating:320 V
-
Maximum Current Rating:12 A
-
Wire Size:12-24 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
7 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
5
$12.19
25
$10.88
50
$10.10
100
$9.69
250
$9.43
500
$9.18
1,000 +
$9.05
Click for Quote
Log in
to unlock special pricing