- Home ›
- All Products›
- 1874358
1874358
Phoenix Contact
Plug component, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 5, Pitch: 5.08 mm, Connection m ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plug component, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 5, Pitch: 5.08 mm, Connection method: Screw connection with tension sleeve, Color: Agate gray, Contact surface: Gold
Search Keywords: 1874358
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1874358
-
Alias/AKA:IC-2-5/-5-ST-5-08-ABGY-AU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
5
$8.75
25
$7.29
50
$7.18
100
$6.87
250
$6.41
500
$6.32
1,000
$6.22
2,500 +
$6.09
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments