- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1873210
1873210
Phoenix Contact
A 3-position plug component for printed-circuit boards featuring a push-in spring connection with a 5.08 mm pitch.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
A 3-position plug component for printed-circuit boards featuring a push-in spring connection with a 5.08 mm pitch.
Search Keywords: 1873210
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1873210
-
Alias/AKA:FKC-2-5/-3-STF-5-08
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Spring Cage
-
Mounting:Panel Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:5.08 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:320 V
-
Maximum Current Rating:12 A
-
Wire Size:12-24 AWG
-
Operating Temperature:N/A
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
465
Can Ship immediately
Minimum Order Quantity:
5
10 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
5
$4.39
50
$3.94
100
$3.90
300
$3.85
500
$3.83
1,000
$3.82
2,500
$3.80
5,000 +
$3.78
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments