- Home ›
- All Products›
- 1871762
1871762
Phoenix Contact
PCB terminal block, Nominal current: 24 A, Nom. voltage: 400 V, Pitch: 5.08 mm, Number of positions: 8, Connection method: Scr ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block, Nominal current: 24 A, Nom. voltage: 400 V, Pitch: 5.08 mm, Number of positions: 8, Connection method: Screw connection with tension sleeve, Mounting: Wave soldering, Conductor/PCB connection direction: 0 A°, Color: black, The article can be aligned to create different nos. of positions!
Search Keywords: 1871762
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1871762
-
Alias/AKA:MKDS-3/-8-5-08-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
4 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
5
$7.79
25
$6.49
50
$6.39
100
$6.12
250
$5.71
500
$5.63
1,000
$5.54
2,500 +
$5.42
Click for Quote
Log in
to unlock special pricing