- Home ›
- All Products›
- 1870925
1870925
Phoenix Contact
PCB terminal block, Nominal current: 12 A, Nom. voltage: 400 V, Pitch: 5.08 mm, Number of positions: 1, Connection method: Spr ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block, Nominal current: 12 A, Nom. voltage: 400 V, Pitch: 5.08 mm, Number of positions: 1, Connection method: Spring-cage connection, Mounting: Wave soldering, Conductor/PCB connection direction: 45 A°, Color: black
Search Keywords: 1870925
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1870925
-
Alias/AKA:ZFKKDS-1-5-5-08-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
7 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
50
$1.265
250
$1.054
500
$1.038
1,000
$0.953
2,500
$0.927
5,000
$0.903
7,500
$0.890
10,000 +
$0.876
Click for Quote
Log in
to unlock special pricing