- Home ›
- All Products›
- 1870585
1870585
Phoenix Contact
PCB terminal block, Nominal current: 13.5 A, Nom. voltage: 200 V, Pitch: 3.81 mm, Number of positions: 10, Connection method: ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block, Nominal current: 13.5 A, Nom. voltage: 200 V, Pitch: 3.81 mm, Number of positions: 10, Connection method: Screw connection with tension sleeve, Mounting: Wave soldering, Conductor/PCB connection direction: 0 A°, Color: black
Search Keywords: 1870585
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1870585
-
Alias/AKA:MKDS-1/10-3-81-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
3 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
5
$6.68
25
$5.92
100
$5.25
250
$4.96
500
$4.89
1,000
$4.77
2,500
$4.70
5,000 +
$4.63
Click for Quote
Log in
to unlock special pricing