- Home ›
- All Products›
- 1870255
1870255
Phoenix Contact
PCB terminal block - nominal current: 20 A - nominal cross section: 2.5 mm² - pitch: 5.08 mm - number of positions: 2 - connec ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - nominal current: 20 A - nominal cross section: 2.5 mm² - pitch: 5.08 mm - number of positions: 2 - connection method: Screw connection with tension sleeve - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 5 mm. The article can be aligned to create different nos. of positions!
Search Keywords: 1870255
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1870255
-
Alias/AKA:MK3DSMH-3/-2-5-08-EX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
5
$9.21
25
$8.22
50
$7.63
100
$7.32
250
$7.12
500
$6.94
1,000 +
$6.83
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments