- Home ›
- All Products›
- 1870213
1870213
Phoenix Contact
PCB terminal block, Nominal current: 17.5 A, Nom. voltage: 400 V, Pitch: 5 mm, Number of positions: 2, Connection method: Scre ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block, Nominal current: 17.5 A, Nom. voltage: 400 V, Pitch: 5 mm, Number of positions: 2, Connection method: Screw connection with tension sleeve, Mounting: Wave soldering, Conductor/PCB connection direction: 55 A°, Color: green
Search Keywords: 1870213
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1870213
-
Alias/AKA:SMKDSP 1 5/ 2 BD:1-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
4 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
50
$1.64
250
$1.37
500
$1.35
1,000
$1.22
2,500
$1.20
5,000
$1.17
7,500
$1.16
10,000 +
$1.14
Click for Quote
Log in
to unlock special pricing