- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1869910
1869910
Phoenix Contact
PCB terminal block - nominal current: 12 A - rated voltage (III/2): 400 V - nominal cross section: 1.5 mm² - pitch: 5.08 mm - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - nominal current: 12 A - rated voltage (III/2): 400 V - nominal cross section: 1.5 mm² - pitch: 5.08 mm - number of positions: 1 - connection method: Spring-cage connection - mounting: Wave soldering - conductor/PCB connection direction: 45 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 3.4 mm. Single module for the custom grouping of different numbers of positions. An end terminal block is also needed to terminate the block (see accessories). Blocked items with different numbers of positions are also available.
Search Keywords: 1869910
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1869910
-
Alias/AKA:ZFK4DS-1-5-5-08
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:PC Terminal Block
-
Mounting:Through Hole
-
Gender:F
-
Termination Method:Solder
-
Pitch:5.08 mm
-
Number of Circuits:4
-
Maximum Voltage Rating:400 V
-
Maximum Current Rating:12 A
-
Wire Size:14-24 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
2 Weeks
can ship
5/12/26
Price (USD)
Qty
Unit Price
50
$3.30
100
$3.25
250
$2.98
500
$2.90
1,000
$2.86
2,500
$2.79
5,000
$2.75
7,500 +
$2.71
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments