- Home ›
- All Products›
- 1869800
1869800
Phoenix Contact
PCB terminal block - nominal current: 20 A - nominal cross section: 2.5 mm² - pitch: 5 mm - number of positions: 3 - connectio ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - nominal current: 20 A - nominal cross section: 2.5 mm² - pitch: 5 mm - number of positions: 3 - connection method: Screw connection with tension sleeve - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 5 mm. The article can be aligned to create different nos. of positions!
Search Keywords: 1869800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1869800
-
Alias/AKA:MKKDSH-3/-3-EX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
5
$7.53
25
$6.27
50
$6.18
100
$5.91
250
$5.52
500
$5.44
1,000
$5.36
2,500 +
$5.24
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments