- Home ›
- All Products›
- 1868717
1868717
Phoenix Contact
PCB terminal block, Nominal current: 15 A, Nom. voltage: 400 V, Pitch: 5.08 mm, Number of positions: 2, Connection method: Scr ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block, Nominal current: 15 A, Nom. voltage: 400 V, Pitch: 5.08 mm, Number of positions: 2, Connection method: Screw connection with tension sleeve, Mounting: Wave soldering, Conductor/PCB connection direction: 0 A°, Color: green-yellow, The article can be aligned to create different nos. of positions!
Search Keywords: 1868717
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1868717
-
Alias/AKA:MK3DS 1 5/ 2-5 08-A-GNYE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
4 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
5
$8.97
25
$7.44
50
$7.33
100
$7.00
250
$6.52
500
$6.42
1,000
$6.32
2,500 +
$6.17
Click for Quote
Log in
to unlock special pricing