- Home ›
- All Products›
- 1868649
1868649
Phoenix Contact
PCB terminal block, Nominal current: 24 A, Nom. voltage: 400 V, Pitch: 5 mm, Number of positions: 1, Connection method: Front ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block, Nominal current: 24 A, Nom. voltage: 400 V, Pitch: 5 mm, Number of positions: 1, Connection method: Front screw connection, Mounting: Wave soldering, Conductor/PCB connection direction: 90 A°, Color: black, The article can be aligned to create different nos. of positions!
Search Keywords: 1868649
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1868649
-
Alias/AKA:FRONT-2-5-V/SA-5-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
7 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
50
$2.30
100
$2.16
250
$2.03
500
$1.95
1,000
$1.90
2,500
$1.85
5,000
$1.82
7,500 +
$1.79
Click for Quote
Log in
to unlock special pricing