- Home ›
- All Products›
- 1868115
1868115
Phoenix Contact
PCB terminal block - nominal current: 17.5 A - rated voltage (III/2): 630 V - nominal cross section: 1.5 mm² - pitch: 7.62 mm ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - nominal current: 17.5 A - rated voltage (III/2): 630 V - nominal cross section: 1.5 mm² - pitch: 7.62 mm - number of positions: 5 - connection method: Push-in spring connection - mounting: Wave soldering - conductor/PCB connection direction: 90 ° - color: green - Pin layout: Linear double pinning - Solder pin [P]: 3.4 mm
Search Keywords: 1868115
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1868115
-
Alias/AKA:FFKDSA1/V1-7-62-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:GR
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
5
$7.78
25
$6.48
50
$6.38
100
$6.11
250
$5.70
500
$5.62
1,000
$5.53
2,500 +
$5.41
Click for Quote
Log in
to unlock special pricing