- Home ›
- All Products›
- 1868063
1868063
Phoenix Contact
PCB terminal block - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - pitch: 2.54 mm - n ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - pitch: 2.54 mm - number of positions: 18 - connection method: Push-in spring connection - mounting: Wave soldering - conductor/PCB connection direction: 90 ° - color: green - Pin layout: Linear double pinning - Solder pin [P]: 3.4 mm. The article can be aligned to create different nos. of positions!
Search Keywords: 1868063
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1868063
-
Alias/AKA:FFKDSA1/V-2-54-18
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
7 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
13
$22.56
25
$17.60
38
$16.21
50 +
$15.89
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments