- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1864493
1864493
Phoenix Contact
PCB terminal block - nominal current: 13.5 A - rated voltage (III/2): 320 V - nominal cross section: 1 mm² - pitch: 5 mm - num ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - nominal current: 13.5 A - rated voltage (III/2): 320 V - nominal cross section: 1 mm² - pitch: 5 mm - number of positions: 8 - connection method: Push-in spring connection - mounting: Wave soldering - conductor/PCB connection direction: 45 ° - color: green - Pin layout: Linear double pinning - Solder pin [P]: 2.6 mm
Search Keywords: 1864493
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1864493
-
Alias/AKA:SPTAF-1/-8-5-0-LL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
70 -
Type:PC Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Spring Clamp
-
Pitch:5 mm
-
Number of Circuits:8
-
Maximum Voltage Rating:320 V
-
Maximum Current Rating:13.5 A
-
Wire Size:18-24 AWG
-
Operating Temperature:-40 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
70
Order Increment:
70
4 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
70
$3.17
140
$2.99
280
$2.87
560
$2.79
1,050
$2.75
2,520
$2.68
5,040
$2.64
7,560 +
$2.60
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments