- Home ›
- All Products›
- 1863725
1863725
Phoenix Contact
Plug component, Nominal current: 12 A, Number of positions: 5, Pitch: 5.08 mm, Connection method: Screw connection with te ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plug component, Nominal current: 12 A, Number of positions: 5, Pitch: 5.08 mm, Connection method: Screw connection with tension sleeve, Color: black, Contact surface: Tin
Search Keywords: 1863725
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1863725
-
Alias/AKA:SMSTB 2 5/ 5-ST-5 08 BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
5
$7.29
25
$6.08
50
$5.98
100
$5.73
250
$5.35
500
$5.27
1,000
$5.19
2,500 +
$5.08
Click for Quote
Log in
to unlock special pricing