- Home ›
- All Products›
- 1862946
1862946
Phoenix Contact
PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 11 ...
Accessories Notify Me
RoHS Compliant
Description
+
PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 11 - pitch: 3.5 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin
Search Keywords: 1862946
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1862946
-
Alias/AKA:MCVW-1-5/11-ST-3-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Ships today, if you order in
Minimum Order Quantity:
5
4 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
5
$11.47
25
$9.81
50
$9.72
100
$9.62
250
$9.58
500
$9.53
1,000 +
$9.48
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments