- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1862534
1862534
Phoenix Contact
PCB terminal block - nominal current: 16 A - rated voltage (III/2): 320 V - nominal cross section: 1.5 mm² - pitch: 5 mm - num ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - nominal current: 16 A - rated voltage (III/2): 320 V - nominal cross section: 1.5 mm² - pitch: 5 mm - number of positions: 14 - connection method: Push-in spring connection - mounting: Wave soldering - conductor/PCB connection direction: 45 ° - color: green - Pin layout: Linear double pinning - Solder pin [P]: 2.6 mm
Search Keywords: 1862534
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1862534
-
Alias/AKA:SPTAF-1/14-5-0-EL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
20
can ship
Minimum Order Quantity:
20
Order Increment:
20
4 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
20
$5.38
40
$5.05
100
$4.76
260
$4.51
500
$4.44
1,000
$4.33
2,500
$4.27
5,000 +
$4.20
Click for Quote
Log in
to unlock special pricing