- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1862479
1862479
Phoenix Contact
The 1862479 is an 8-position PCB terminal block with a 5 mm pitch, featuring a push-in spring connection for wave soldering ap ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 1862479 is an 8-position PCB terminal block with a 5 mm pitch, featuring a push-in spring connection for wave soldering applications.
Search Keywords: 1862479
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1862479
-
Alias/AKA:SPTAF-1/-8-5-0-EL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
70 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Spring Clamp
-
Pitch:5 mm
-
Number of Circuits:8
-
Maximum Voltage Rating:320 V
-
Maximum Current Rating:16 A
-
Wire Size:16-24 AWG
-
Operating Temperature:-40 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,190
Can Ship immediately
Minimum Order Quantity:
70
Order Increment:
70
4 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
70
$2.90
140
$2.73
280
$2.62
560
$2.55
1,050
$2.51
2,520
$2.47
5,040
$2.44
7,560 +
$2.40
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT