- Home ›
- All Products›
- 1862108
1862108
Phoenix Contact
Header, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 10, Pitch: 5.08 mm, Color: blue grey, ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Header, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 10, Pitch: 5.08 mm, Color: blue grey, Contact surface: Tin, Mounting: Wave soldering
Search Keywords: 1862108
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1862108
-
Alias/AKA:MSTBV 2 5/10-GEH-5 08 BUGY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
5 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
50
$4.41
100
$4.16
250
$3.99
500
$3.88
1,000
$3.78
2,500
$3.73
5,000 +
$3.67
Click for Quote
Log in
to unlock special pricing