- Home ›
- All Products›
- 1861963
1861963
Phoenix Contact
Header, Nominal current: 8 A, Number of positions: 4, Pitch: 3.81 mm, Color: green, Contact surface: Gold, Mounting: Wav ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Header, Nominal current: 8 A, Number of positions: 4, Pitch: 3.81 mm, Color: green, Contact surface: Gold, Mounting: Wave soldering
Search Keywords: 1861963
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1861963
-
Alias/AKA:MCV-1-5/-4-G-3-81-AU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
3 Weeks
can ship
5/18/26
Price (USD)
Qty
Unit Price
50
$2.04
250
$1.81
500
$1.74
1,000
$1.69
2,500
$1.65
5,000
$1.62
7,500
$1.60
10,000 +
$1.57
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments