- Home ›
- All Products›
- 1861852
Phoenix Contact
1861852
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 1 ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 18 - pitch: 5.08 mm - connection method: Push-in spring connection - color: green - contact surface: Tin
Search Keywords: 1861852
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1861852
-
Alias/AKA:FKCOR-2-5/18-ST-5-08-LR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Frequently Asked Questions
Is 1861852 RoHS compliant?
Yes, 1861852 is RoHS compliant.
What is the lead time for 1861852?
The standard lead time for 1861852 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
4 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
13
$22.27
25
$17.37
38
$16.00
50 +
$15.68
Click for Quote
Log in
to unlock special pricing