- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1861251
1861251
Phoenix Contact
Feed-through header - nominal current: 15 A - rated voltage (III/2): 400 V - nominal cross section: 4 mm² - number of position ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Feed-through header - nominal current: 15 A - rated voltage (III/2): 400 V - nominal cross section: 4 mm² - number of positions: 12 - pitch: 7.62 mm - connection method: Slip-on connection - color: green - contact surface: Tin - mounting: Direct mounting
Search Keywords: 1861251
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1861251
-
Alias/AKA:DFK-PC-4/12-G-7-62-FS4-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Panel Mount
-
Pitch:7.62 mm
-
Number of Contacts:12
-
Maximum Voltage Rating:400 V
-
Maximum Current Rating:15 A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
37
Ships today, if you order in
11 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$15.42
5
$15.19
10
$14.94
25
$14.51
50
$14.22
100
$14.01
250 +
$13.80
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments