- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1861057
1861057
Phoenix Contact
PCB headers - number of positions: 2 - pitch: 5 mm - color: green - contact surface: Tin - pin layout: Linear pinning - solder ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB headers - number of positions: 2 - pitch: 5 mm - color: green - contact surface: Tin - pin layout: Linear pinning - solder pin [P]: 3.5 mm - Article with lateral pin exit
Search Keywords: 1861057
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1861057
-
Alias/AKA:MSTBO-2-5/-2-G1L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:320 V
-
Maximum Current Rating:12 A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
50
$1.78
250
$1.58
500
$1.51
1,000
$1.47
2,500
$1.44
5,000
$1.41
7,500
$1.39
10,000 +
$1.37
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments