- Home ›
- All Products›
- 1860870
1860870
Phoenix Contact
Header, Nominal current: 8 A, Number of positions: 5, Pitch: 3.81 mm, Color: green, Contact surface: Gold, Mounting: Wav ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Header, Nominal current: 8 A, Number of positions: 5, Pitch: 3.81 mm, Color: green, Contact surface: Gold, Mounting: Wave soldering
Search Keywords: 1860870
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1860870
-
Alias/AKA:MC-1-5/-5-G-3-81-AU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
3 Weeks
can ship
5/19/26
Price (USD)
Qty
Unit Price
50
$2.58
100
$2.42
250
$2.28
500
$2.16
1,000
$2.13
2,500
$2.08
5,000
$2.05
7,500 +
$2.01
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments