- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1860760
Available Replacements
RECOMMENDED REPLACEMENT
Phoenix Contact
1860760
PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 14 - ...
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 14 - pitch: 3.81 mm - color: green - contact surface: Tin - mounting: Press-in technology - pin layout: Linear pinning - solder pin [P]: 3.8 mm
Search Keywords: 1860760
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1860760
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 1860760 discontinued?
Yes, 1860760 from Phoenix Contact is discontinued (end-of-life October 2019). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 1860760?
The recommended replacement for 1860760 is 1803549 from Phoenix Contact, available from OnlineComponents.com.
Is 1860760 RoHS compliant?
Yes, 1860760 is RoHS compliant.
What is the lead time for 1860760?
The standard lead time for 1860760 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.