- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1860604
1860604
Phoenix Contact
Terminal block; PCB; Plug; Female Sockets; 8 position; 12A; 320V; Screwless
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Terminal block; PCB; Plug; Female Sockets; 8 position; 12A; 320V; Screwless
Search Keywords: 1860604
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1860604
-
Alias/AKA:FKCOW-2-5/-8-ST-5-08
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
90
Can Ship immediately
Minimum Order Quantity:
10
7 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
10
$8.86
25
$7.38
50
$7.27
100
$6.96
300
$6.50
500
$6.40
1,000
$6.30
2,500 +
$6.17
Click for Quote
Log in
to unlock special pricing