- Home ›
- All Products›
- 1860168
1860168
Phoenix Contact
Header, Nominal current: 12 A, Number of positions: 11, Pitch: 5.08 mm, Color: black, Contact surface: Tin, Mounting: Wa ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Header, Nominal current: 12 A, Number of positions: 11, Pitch: 5.08 mm, Color: black, Contact surface: Tin, Mounting: Wave soldering
Search Keywords: 1860168
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1860168
-
Alias/AKA:MSTBA-2-5/11-GR-5-08-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
3 Weeks
can ship
5/19/26
Price (USD)
Qty
Unit Price
50
$3.78
100
$3.73
250
$3.42
500
$3.33
1,000
$3.28
2,500
$3.20
5,000
$3.15
7,500 +
$3.10
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments