- Home ›
- All Products›
- 1859917
1859917
Phoenix Contact
Plug component, Nominal current: 20 A, Number of positions: 2, Pitch: 7.62 mm, Connection method: Screw connection with te ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plug component, Nominal current: 20 A, Number of positions: 2, Pitch: 7.62 mm, Connection method: Screw connection with tension sleeve, Color: black, Contact surface: Tin
Search Keywords: 1859917
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1859917
-
Alias/AKA:PC-4/-2-ST-7-62-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
5
$5.65
50
$4.71
100
$4.44
250
$4.20
500
$4.14
1,000
$4.04
2,500
$3.98
5,000 +
$3.92
Click for Quote
Log in
to unlock special pricing