- Home ›
- All Products›
- 1859768
1859768
Phoenix Contact
Header, Nominal current: 7 A, Rated voltage (III/2): 160 V, Number of positions: 10, Pitch: 3.81 mm, Color: black, Conta ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Header, Nominal current: 7 A, Rated voltage (III/2): 160 V, Number of positions: 10, Pitch: 3.81 mm, Color: black, Contact surface: Tin, Mounting: Wave soldering, In combination with MCV plug components, both an MCVW and an MCVR plug must be used.
Search Keywords: 1859768
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1859768
-
Alias/AKA:MCD-1-5/10-G1-3-81-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
4 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
5
$13.27
25
$11.84
50
$10.99
100
$10.40
250
$10.24
500
$9.99
1,000 +
$9.84
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments