- Home ›
- All Products›
- 1859755
1859755
Phoenix Contact
Header, Nominal current: 8 A, Number of positions: 5, Pitch: 3.81 mm, Color: black, Contact surface: Tin, Mounting: Wave ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Header, Nominal current: 8 A, Number of positions: 5, Pitch: 3.81 mm, Color: black, Contact surface: Tin, Mounting: Wave soldering
Search Keywords: 1859755
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1859755
-
Alias/AKA:MCD-1-5/-5-G1-3-81-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
70
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
5/12/26
Price (USD)
Qty
Unit Price
5
$6.98
25
$6.20
70
$5.49
140
$5.26
280
$5.12
560
$5.05
1,050
$4.97
2,520 +
$4.89
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments