- Home ›
- All Products›
- 1859263
1859263
Phoenix Contact
DIN rail connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positio ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DIN rail connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 11 - pitch: 5.08 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin - mounting: DIN rail
Search Keywords: 1859263
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1859263
-
Alias/AKA:UMSTBVK-2-5/11-STF-5-08
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
7 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
13
$55.59
25
$35.58
38
$27.80
50 +
$27.24
Click for Quote
Log in
to unlock special pricing