- Home ›
- All Products›
- 1859140
1859140
Phoenix Contact
PCB headers - nominal current: 12 A - rated voltage (III/2): 630 V - nominal cross section: 2.5 mm² - number of positions: 7 - ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB headers - nominal current: 12 A - rated voltage (III/2): 630 V - nominal cross section: 2.5 mm² - number of positions: 7 - pitch: 7.62 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.6 mm
Search Keywords: 1859140
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1859140
-
Alias/AKA:GICV-2-5/-7-GF-7-62
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
3 Weeks
can ship
5/19/26
Price (USD)
Qty
Unit Price
5
$9.48
25
$8.46
50
$7.86
100
$7.53
250
$7.33
500
$7.14
1,000 +
$7.03
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments